BK0701015 | ESD PROTECT

ESD protective bag, (L x W) 609 x 254 mm, metallized inside, weldable, transparent, BK0701015

Order No.: 03L2777
EAN: 4099891437701
MPN:
BK0701015
BK0701015 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
43.0423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
43.0423 €
Technical specifications
Filter Property Value
Version metallized inside
Lock type weldable
Length 609 mm
Width 254 mm
Colour transparent
Logistics
Property Value
Country of origin PL
Customs tariff number 39232100
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15