BK0701016 | ESD PROTECT

ESD protective bag, (L x W) 762 x 254 mm, metallized inside, weldable, BK0701016

Order No.: 03L2778
EAN: 4099891437718
MPN:
BK0701016
BK0701016 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
58.31 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.31 €
Technical specifications
Version innenmetallisiert
Width 254 mm
Length 762 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes