BK0701017 | ESD PROTECT

ESD protective bag, (L x W) 305 x 305 mm, metallized inside, weldable, BK0701017

Order No.: 03L2779
EAN: 4099891437725
MPN:
BK0701017
BK0701017 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
29.7857 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
29.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
29.7857 €
Technical specifications
Version innenmetallisiert
Width 305 mm
Length 305 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes