BK0701021 | ESD PROTECT
ESD protective bag, (L x W) 457 x 355 mm, metallized inside, weldable, BK0701021
Order No.: 03L2783
EAN: 4099891437763
MPN:
BK0701021
Unit Price (€ / pck.)
44.9106 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | innenmetallisiert | |
Width | 355 mm | |
Length | 457 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |