BK0701023 | ESD PROTECT
ESD protective bag, (L x W) 457 x 406 mm, metallized inside, weldable, BK0701023
Order No.: 03L2785
EAN: 4099891437787
MPN:
BK0701023
Unit Price (€ / pck.)
53.9665 € *
Available: 0 pck.
Leadtime: 1 Week **
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 457 mm
- Width: 406 mm
Technical specifications
Version | innenmetallisiert | |
Width | 406 mm | |
Length | 457 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |