BK0701024 | ESD PROTECT
ESD protective bag, (L x W) 609 x 406 mm, metallized inside, weldable, BK0701024
Order No.: 03L2786
EAN: 4099891437794
MPN:
BK0701024
Unit Price (€ / pck.)
72.8875 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
72.89 € *
Price list
Quantity
Price per unit*
1 pck.
72.8875 €
5 pck.
65.6047 €
10 pck.
58.3100 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 609 mm
- Width: 406 mm
Technical specifications
Version | innenmetallisiert | |
Width | 406 mm | |
Length | 609 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |