BK0701027 | ESD PROTECT

ESD protective bag, (L x W) 600 x 500 mm, metallized inside, weldable, BK0701027

Order No.: 03L2789
EAN: 4099891437824
MPN:
BK0701027
BK0701027 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
85.7633 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
85.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
85.7633 €
Technical specifications
Version innenmetallisiert
Width 500 mm
Length 600 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes