BK0701028 | ESD PROTECT

ESD protective bag, (L x W) 508 x 508 mm, metallized inside, weldable, BK0701028

Order No.: 03L2790
EAN: 4099891437831
MPN:
BK0701028
BK0701028 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
68.9129 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
68.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
68.9129 €
Technical specifications
Version innenmetallisiert
Width 508 mm
Length 508 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes