BK0701030 | ESD PROTECT
ESD protective bag, (L x W) 609 x 609 mm, metallized inside, weldable, BK0701030
Order No.: 03L2792
EAN: 4099891437855
MPN:
BK0701030
Unit Price (€ / pck.)
99.5197 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | innenmetallisiert | |
Width | 609 mm | |
Length | 609 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |