BK0701031 | ESD PROTECT
ESD protective bag, (L x W) 762 x 609 mm, metallized inside, weldable, BK0701031
Order No.: 03L2793
EAN: 4099891437862
MPN:
BK0701031
Unit Price (€ / pck.)
125.5331 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
125.53 € *
Price list
Quantity
Price per unit*
1 pck.
125.5331 €
5 pck.
112.9786 €
10 pck.
100.4360 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 762 mm
- Width: 609 mm
Technical specifications
Ausführung | innenmetallisiert | |
Breite | 609 mm | |
Länge | 762 mm | |
Verschluss | verschweißbar |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |