BK0701035 | ESD PROTECT
ESD protective bag, (L x W) 152 x 127 mm, metallized inside, zipp, BK0701035
Order No.: 03L2797
EAN: 4099891437909
MPN:
BK0701035
Unit Price (€ / pck.)
13.0543 € *
Available: 1 pck.
Leadtime: 1 Week **
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Zip
- Length: 152 mm
- Width: 127 mm
Technical specifications
Ausführung | innenmetallisiert | |
Breite | 127 mm | |
Länge | 152 mm | |
Verschluss | Zipp |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |