BK0701036 | ESD PROTECT

ESD protective bag, (L x W) 203 x 127 mm, metallized inside, zipp, BK0701036

Order No.: 03L2798
EAN: 4099891437916
MPN:
BK0701036
BK0701036 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
18.445 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
18.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
18.445 €

ESD shielding bag, BK0701035, ESD PROTECTION

Metal In - complies with DIN EN 61340-5-1 and 5-3.

Technical Data

  • Foil thickness: 0.076 mm
  • Lock type: Zip
  • Length: 203 mm
  • Width: 127 mm
Technical specifications
Version innenmetallisiert
Width 127 mm
Length 203 mm
Lock type Zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes