BK0701037 | ESD PROTECT

ESD protective bag, (L x W) 203 x 152 mm, metallized inside, zipp, BK0701037

Order No.: 03L2799
EAN: 4099891437923
MPN:
BK0701037
BK0701037 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
16.8385 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
16.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
16.8385 €
Technical specifications
Version innenmetallisiert
Width 152 mm
Length 203 mm
Lock type Zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes