BK0701040 | ESD PROTECT
ESD protective bag, (L x W) 305 x 203 mm, metallized inside, zipp, transparent, BK0701040
Order No.: 03L2802
EAN: 4099891437954
MPN:
BK0701040
Unit Price (€ / pck.)
24.7520 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | zipp | |
| Length | 305 mm | |
| Width | 203 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |