BK0701042 | ESD PROTECT

ESD protective bag, (L x W) 355 x 254 mm, metallized inside, zipp, BK0701042

Order No.: 03L2804
EAN: 4099891437978
MPN:
BK0701042
BK0701042 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
38.8535 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
38.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
38.8535 €

ESD shielding bag, BK0701035, ESD PROTECTION

Metal In - complies with DIN EN 61340-5-1 and 5-3.

Technical Data

  • Foil thickness: 0.076 mm
  • Lock type: Zip
  • Length: 355 mm
  • Width: 254 mm
Technical specifications
Version innenmetallisiert
Width 254 mm
Length 355 mm
Lock type Zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes