BK0701047 | ESD PROTECT
ESD protective bag, (L x W) 457 x 406 mm, metallized inside, zipp, BK0701047
Order No.: 03L2809
EAN: 4099891438029
MPN:
BK0701047
Unit Price (€ / pck.)
68.6154 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | innenmetallisiert | |
Width | 406 mm | |
Length | 457 mm | |
Lock type | Zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |