BK0701130 | ESD PROTECT
ESD protective bag, (L x W) 200 x 150 mm, metallized inside, with adhesive strip and safety seal, weldable, BK0701130
Order No.: 03L2812
EAN: 4099891438050
MPN:
BK0701130
Unit Price (€ / pck.)
24.5378 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | innenmetallisiert, mit Klebestreifen und Sicherheitsversieglung | |
Width | 150 mm | |
Length | 200 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |