BK0701133 | ESD PROTECT
ESD protective bag, (L x W) 400 x 300 mm, metallized inside, with adhesive strip and safety seal, weldable, BK0701133
Order No.: 03L2815
EAN: 4099891438081
MPN:
BK0701133
Unit Price (€ / pck.)
55.2755 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | innenmetallisiert, mit Klebestreifen und Sicherheitsversieglung | |
Width | 300 mm | |
Length | 400 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |