BK0701136 | ESD PROTECT

ESD protective bag, (L x W) 150 x 100 mm, metallized inside, with adhesive strip and safety seal, weldable, BK0701136

Order No.: 03L2818
EAN: 4099891438111
MPN:
BK0701136
ESD PROTECT
BK0701136 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
105.553 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
105.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
105.553 €
Technical specifications
Version metallized inside, with adhesive strip and safety seal
Width 100 mm
Length 150 mm
Lock type weldable
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes