BK0701178 | ESD PROTECT
ESD protective bag, (L x W) 200 x 150 mm, weldable, pink, BK0701178
Order No.: 03L2833
EAN: 4099891438166
MPN:
BK0701178
Unit Price (€ / pck.)
8.7227 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pck.
8.7227 €
5 pck.
7.8778 €
10 pck.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701178, ESD PROTECT
Features
- ESD-Protect Packaging bag Pink Polybag 150 mm x 200 mm, dissipative, sealable
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Breite | 150 mm | |
Farbe | pink | |
Länge | 200 mm | |
Verschluss | verschweißbar |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |