BK0701180 | ESD PROTECT

ESD protective bag, (L x W) 255 x 150 mm, weldable, BK0701180

Order No.: 03L2834
EAN: 4099891438173
MPN:
BK0701180
BK0701180 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
8.6632 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
8.6632 €
Technical specifications
Breite 150 mm
Länge 255 mm
Verschluss verschweißbar
Logistics
Ursprungsland PL
Zolltarifnummer 39232100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes