BK0701181 | ESD PROTECT
ESD protective bag, (L x W) 255 x 150 mm, zipp, pink, BK0701181
Order No.: 03L2845
EAN: 4099891438289
MPN:
BK0701181
Unit Price (€ / pck.)
11.662 € *
Available: 15 pck.
Leadtime: 1 Week **
ESD packaging bags, BK0701181, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 150 mm x 255 mm, conductive, zip closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 150 mm | |
Colour | pink | |
Length | 255 mm | |
Lock type | Zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |