BK0701188 | ESD PROTECT
ESD protective bag, (L x W) 405 x 305 mm, zipp, pink, BK0701188
Order No.: 03L2848
EAN: 4099891438319
MPN:
BK0701188
Unit Price (€ / pck.)
28.2982 € *
Available: 1 pck.
Leadtime: 1 Week **
ESD packaging bags, BK0701188, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 305 mm x 405 mm, dissipative, zip-closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 305 mm | |
Colour | pink | |
Length | 405 mm | |
Lock type | Zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |