BK0701194 | ESD PROTECT
ESD protective bag, (L x W) 915 x 610 mm, weldable, pink, BK0701194
Order No.: 03L2840
EAN: 4099891438234
MPN:
BK0701194
Unit Price (€ / pck.)
78.9684 € *
Available: 0 pck.
Leadtime: 1 Week **
ESD packaging bags, BK0701194, ESD PROTECT
Features
- ESD-Protect Packaging bag Pink Polybag 610 mm x 915 mm, dissipative, sealable
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 610 mm | |
Colour | pink | |
Length | 915 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |