BK0701196 | ESD PROTECT

ESD protective bag, (L x W) 125 x 75 mm, weldable, pink, BK0701196

Order No.: 03L2830
EAN: 4099891438135
MPN:
BK0701196
BK0701196 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
3.7485 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.7485 €

ESD packaging bags, BK0701196, ESD PROTECT

Features

  • ESD-Protect Packaging bag Pink Polybag 75 mm x 125 mm, dissipative, sealable
  • Complies with IEC 61340-5-1 and RoHS
  • Film thickness: 0.08 mm, pink, transparent
  • Surface resistance: Rs=10E10
Technical specifications
Width 75 mm
Colour pink
Length 125 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes