BK0701265 | ESD PROTECT

ESD protective bag, (L x W) 590 x 509 mm, zipp, BK0701265

Order No.: 19L2869
EAN: 4099891438494
MPN:
BK0701265
BK0701265 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
118.2979 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
118.30 € *
Price list
Quantity
Price per unit*
1 pck.
118.2979 €
5 pck.
106.4931 €
10 pck.
94.6407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zip bag, BK0701265, ESD PROTECT

Zip bag with 509-590 mm dimensions

Technical specifications
Width 509 mm
Length 590 mm
Lock type Zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes