BK0702007 | ESD PROTECT
Desiccant bag, with clay, 12 g, weldable, BK0702007
Order No.: 03L2895
EAN: 4099891438418
MPN:
BK0702007
Unit Price (€ / pck.)
106.8144 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
106.81 € *
Price list
Quantity
Price per unit*
1 pck.
106.8144 €
5 pck.
96.1282 €
10 pck.
85.4420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desiccant bag with clay 1/3 TM unit (12 gr)
Bag with conductive coating and environmentally friendly clay filling
Usable up to: 50 degrees Celcius, Humidity: from 15% to 50% HR
Reactivation: 120ºC - PU = 1,000 pcs
Technical specifications
Version | with clay, 12 g | |
Lock type | weldable |
Download
Logistics
Country of origin | DE |
Customs tariff number | 25084000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |