BK0702010 | ESD PROTECT
Desiccant bag, with clay, 35 g, weldable, BK0702010
Order No.: 03L2897
EAN: 4099891438432
MPN:
BK0702010
Unit Price (€ / pck.)
77.112 € *
Available: 0 pck.
Leadtime: 1 Week **
Desiccant bag with clay 1/3 TM unit (12 gr)
Bag with dissipative coating and environmentally friendly clay filling
Useable up to: 50 degrees Celcius, Humidity: from 15% to 50% HR
Reactivation: 120ºC - PU = 1,000 units
Technical specifications
Version | mit Ton, 35 g | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 25084000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |