BK0702011 | ESD PROTECT

Desiccant bag, with clay, 70 g, weldable, BK0702011

Order No.: 03L2898
EAN: 4099891438449
MPN:
BK0702011
BK0702011 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
73.7562 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
73.76 € *
Price list
Quantity
Price per unit*
1 pck.
73.7562 €
5 pck.
66.3782 €
10 pck.
59.0002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desiccant bag with clay 2 TM units (70 gr)

Bag with conductive coating and environmentally friendly clay filling

Usable up to: 50 degrees Celcius, Humidity: from 15% to 50% HR

Reactivation: 120ºC - PU = 200 pieces

Technical specifications
Version mit Ton, 70 g
Lock type verschweißbar
Logistics
Country of origin DE
Customs tariff number 25084000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes