EP0701015 | ESD PROTECT
ESD protective bag, (L x W) 609 x 254 mm, metallized inside, weldable, EP0701015
Shielding bags with inner metalization, weldable, type Charleswater Metal In.
With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.
Technical attributes (type, dimensions): 23.0.90520, 255 x 610 mm
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 609 mm | |
| Width | 254 mm |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39232100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |