EP0701026 | ESD PROTECT

ESD protective bag, (L x W) 457 x 457 mm, metallized inside, weldable, EP0701026

Order No.: 19L2908
EAN: 4099891438821
MPN:
EP0701026
EP0701026 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
57.2747 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
57.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
57.2747 €

Shielding bags with inner metalization, weldable, type Charleswater Metal In.

With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.

Technical attributes (type, dimensions): 23.0.90530, 455 x 455 mm

Technical specifications
Version innenmetallisiert
Width 457 mm
Length 457 mm
Lock type verschweißbar
Logistics
Country of origin US
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes