EP0701032 | ESD PROTECT

ESD protective bag, (L x W) 125 x 75 mm, metallized inside, zipp, EP0701032

Order No.: 19L2870
EAN: 4099891438500
MPN:
EP0701032
EP0701032 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
9.0678 € *
Available: 8 pck.
Leadtime: 1 Week **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
9.0678 €

Shielding bags, inner metalization, reusable, type Charleswater Metal In.

With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.

Technical attributes (type, dimensions): 23.0.90600, 75 x 125 mm

Technical specifications
Ausführung innenmetallisiert
Breite 75 mm
Länge 125 mm
Verschluss Zipp
Logistics
Ursprungsland US
Zolltarifnummer 39232100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes