EP0701061 | ESD PROTECT

ESD protective bag, (L x W) 455 x 305 mm, metallized inside, weldable, transparent, EP0701061

Order No.: 19L2904
EAN: 4099891438784
MPN:
EP0701061
EP0701061 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
82.3004 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.30 € *
Price list
Quantity
Price per unit*
1 pck.
82.3004 €
5 pck.
74.1489 €
10 pck.
69.1271 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielding bags with inner metalization, weldable, type Charleswater Metal In.

With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.

Technical attributes (type, dimensions): 23.0.90526, 305 x 455 mm

Technical specifications
Filter Property Value
Version metallized inside
Lock type weldable
Length 455 mm
Width 305 mm
Colour transparent
Logistics
Property Value
Customs tariff number 39232100
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant