EP0701063 | ESD PROTECT

ESD protective bag, (L x W) 455 x 380 mm, metallized inside, weldable, EP0701063

Order No.: 19L2906
EAN: 4099891438807
MPN:
EP0701063
EP0701063 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
100.5312 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
100.53 € *
Price list
Quantity
Price per unit*
1 pck.
100.5312 €
5 pck.
91.1064 €
10 pck.
84.8232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding bags with inner metalization, weldable, type Charleswater Metal In.

With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.

Technical attributes (type, dimensions): 23.0.90528, 380 x 455 mm

Technical specifications
Version innenmetallisiert
Width 380 mm
Length 455 mm
Lock type verschweißbar
Logistics
Country of origin US
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes