23.GR60120 | ESD PROTECT
ESD desktop mats, 600 x 1200 mm, gray, 23.GR60120
Order No.: 06L9189
EAN: 4099891437343
MPN:
23.GR60120
Unit Price (€ / pc.)
89.131 € *
Available: 4 pcs.
ESD table mats, type Alfaplan S.
Double layer, made of synthetic rubber, can be glued using conductive adhesive or for loose installation, low-impedance substrate, heat resistant; Thickness: 2.0 mm, 2 x 10 mm snap.on buttons.
Technical attributes (type, dimensions, color): 23.GR60120, 600 x 1200 mm, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | gray | |
| Length | 1200 mm | |
| Width | 600 mm | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 40082190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |