BK0501016 | ESD PROTECT

ESD dust binding mat, BK0501016

Order No.: 03L2936
EAN: 4099891437275
MPN:
BK0501016
BK0501016 ESD PROTECT Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pck.)
148.75 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
148.75 €
Technical specifications
Width 600 mm
Colour blau
Length 1200 mm
Logistics
Country of origin KR
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes