340025-AUTO RESET | ESKA Erich Schweizer
Automotive circuit breaker, 7.5 A, 14 V, green, (L x W x H) 20.5 x 6.2 x 25.3 mm, 340025-AUTO RESET
Order No.: 42G9223
EAN: 4251783562858
MPN:
340025-AUTO RESET
340.025-Auto Reset
Series: 340.000-Auto Reset
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Automotive circuit breaker, 340025-AUTO RESET, ESKA Erich Schweizer
Automotive circuit breaker, 14 V, Automatic reset type (Type I), Single pole temperature circuit breaker.
Technical specifications
Version | KFZ-Sicherungsautomat | |
Breaking capacity | 100 A | |
Rated current | 7.5 A | |
Colour | grün | |
Rated voltage | 14 V | |
Length | 20.5 mm | |
Width | 6.2 mm | |
Height | 25.3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |