340026-58V | ESKA Erich Schweizer
Automotive flat fuse, 7.5 A, 58 V, brown, (L x W x H) 19.1 x 5.1 x 18 mm, 340026-58V
Unit Price (€ / pc.)
0.2630 € *
Available: 834 pcs.
Leadtime: 8 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blade fuse, 340.027-58V, ESKA
Automotive standard blade fuse.
Technical Data
- Current: 7.5 A
- Color: brown
- Voltage rating: 58 V
- Dimensions (L/H/W): 19.1/18/5.1 mm
Technical specifications
Version | KFZ-Flachsicherung | |
Breaking capacity | 1 kA | |
Width | 5.1 mm | |
Colour | braun | |
Height | 18 mm | |
Length | 19.1 mm | |
Rated voltage | 58 V | |
Rated current | 7.5 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |