340027-MANUAL RESET | ESKA Erich Schweizer

Automotive circuit breaker, 10 A, 28 V, red, (L x W x H) 20.5 x 6.2 x 35.7 mm, 340027-MANUAL RESET

Order No.: 42G9217
EAN: 4251783510521
MPN:
340027-MANUAL RESET
340.027-Manual Reset
340027-MANUAL RESET ESKA Erich Schweizer Automotive Blade Fuses Image 1
340027-MANUAL RESET ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 171 pcs.
Leadtime: 12 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive circuit breaker, 340027-MANUAL RESET, ESKA Erich Schweizer

Automotive circuit breaker, 28 V, Manual reset (Type III), Single pole temperature circuit breaker.

Technical specifications
Version KFZ-Sicherungsautomat
Breaking capacity 100 A
Rated current 10 A
Colour rot
Rated voltage 28 V
Length 20.5 mm
Width 6.2 mm
Height 35.7 mm
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes