340032-58V | ESKA Erich Schweizer

Automotive flat fuse, 25 A, 58 V, white, (L x W x H) 19.1 x 5.1 x 18 mm, 340032-58V

Order No.: 46G3316
EAN: 4099889123517
MPN:
340032-58V
340.032-58V
Series: 340.000-58V
340032-58V ESKA Erich Schweizer Automotive Blade Fuses Image 1
340032-58V ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Next delivery: 470 pcs. on 2025-04-25
Leadtime: 8 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 340.032-58V, ESKA

Automotive standard blade fuse.

Technische Daten

  • Current: 35 A
  • Color: white
  • Voltage rating: 58 V
  • Dimensions (L/H/W): 19.1/18/5.1 mm
Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Breite 5.1 mm
Farbe weiß
Höhe 18 mm
Länge 19.1 mm
Nennspannung 58 V
Nennstrom 25 A
Logistics
Ursprungsland IT
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes