340032-AUTO RESET | ESKA Erich Schweizer

Automotive circuit breaker, 25 A, 14 V, white, (L x W x H) 20.5 x 6.2 x 25.3 mm, 340032-AUTO RESET

Order No.: 42G9227
EAN: 4251783562896
MPN:
340032-AUTO RESET
340.032-Auto Reset
340032-AUTO RESET ESKA Erich Schweizer Automotive Blade Fuses Image 1
340032-AUTO RESET ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,719.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4391 €

Automotive circuit breaker, 340032-AUTO RESET, ESKA Erich Schweizer

Automotive circuit breaker, 14 V, Automatic reset type (Type I), Single pole temperature circuit breaker.

Technical specifications
Version KFZ-Sicherungsautomat
Breaking capacity 300 A
Width 6.2 mm
Colour weiß
Height 25.3 mm
Length 20.5 mm
Rated voltage 14 V
Rated current 25 A
Logistics
Country of origin TW
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes