340033-58V | ESKA Erich Schweizer
Automotive flat fuse, 30 A, 58 V, green, (L x W x H) 19.1 x 5.1 x 18 mm, 340033-58V
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Automotive flat fuse, 340033-58V, ESKA Erich Schweizer
Plastic mini blade fuse, colour coded for amperage identification.
Technical specifications
Version | KFZ-Flachsicherung | |
Breaking capacity | 1 kA | |
Rated current | 30 A | |
Colour | grün | |
Rated voltage | 58 V | |
Length | 19.1 mm | |
Width | 5.1 mm | |
Height | 18 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |