341120-58V | ESKA Erich Schweizer

Automotive flat fuse, 2 A, 58 V, gray, (L x W x H) 10.9 x 3.8 x 16 mm, 341120-58V

Order No.: 46G3360
EAN: 4099889123562
MPN:
341120-58V
341.120-58V
Series: 341.100-58V
341120-58V ESKA Erich Schweizer Automotive Blade Fuses Image 1
341120-58V ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
106.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2130 €

Automotive flat fuse, 341120-58V, ESKA Erich Schweizer

Plastic standard blade fuse, colour coded for amperage identification.

Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 2 A
Colour grau
Rated voltage 58 V
Length 10.9 mm
Width 3.8 mm
Height 16 mm
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes