341123 | ESKA Erich Schweizer

Automotive flat fuse, 4 A, 32 V, pink, (L x W x H) 11.2 x 4 x 16 mm, 341123

Order No.: 42G904
EAN: 4099889122930
MPN:
341123
341.123
Series: 341.100
341123 ESKA Erich Schweizer Automotive Blade Fuses Image 1
341123 ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-05-09
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2440 €
50 pcs.
0.2249 €
100 pcs.
0.2106 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive miniature blade fuses to ISO 8820-3, type Eska 341.

For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding

Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 4 A
Colour rosa
Rated voltage 32 V
Length 11.2 mm
Width 4 mm
Height 16 mm
Logistics
Country of origin IT
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes