341126-AUTO RESET | ESKA Erich Schweizer
Automotive circuit breaker, 7.5 A, 28 V, brown, (L x H) 12.45 x 24.5 mm, 341126-AUTO RESET
Order No.: 42G9237
EAN: 4251783562780
MPN:
341126-AUTO RESET
341.126-Auto Reset
Series: 341.100-Auto Reset
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Automotive circuit breaker, 341126-AUTO RESET, ESKA Erich Schweizer
Automotive circuit breaker, 28 V, Automatic reset (Type I), Single pole temperature circuit breaker.
Technical specifications
Version | automotive circuit breaker | |
Breaking capacity | 100 A | |
Colour | brown | |
Height | 24.5 mm | |
Length | 12.45 mm | |
Rated voltage | 28 V | |
Rated current | 7.5 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |