341131-MANUAL RESET | ESKA Erich Schweizer
Automotive circuit breaker, 20 A, 28 V, yellow, (L x H) 12.45 x 24.5 mm, 341131-MANUAL RESET
Order No.: 42G9233
EAN: 4251783511177
MPN:
341131-MANUAL RESET
341.131-Manual Reset
Series: 341.100-Manual Reset
Unit Price (€ / pc.)
4.2364 € *
Available: 249 pcs.
Leadtime: 12 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive circuit breaker, 341131-MANUAL RESET, ESKA Erich Schweizer
Automotive circuit breaker, 28 V, Manual reset (Type III), Single pole temperature circuit breaker.
Technical specifications
Version | KFZ-Sicherungsautomat | |
Breaking capacity | 200 A | |
Colour | gelb | |
Height | 24.5 mm | |
Length | 12.45 mm | |
Rated voltage | 28 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |