341133-AUTO RESET | ESKA Erich Schweizer

Automotive circuit breaker, 30 A, 28 V, green, (L x H) 12.45 x 24.5 mm, 341133-AUTO RESET

Order No.: 42G9242
EAN: 4251783562834
MPN:
341133-AUTO RESET
341.133-Auto Reset
341133-AUTO RESET ESKA Erich Schweizer Automotive Blade Fuses Image 1
341133-AUTO RESET ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,719.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4391 €

Automotive circuit breaker, 341133-AUTO RESET, ESKA Erich Schweizer

Automotive circuit breaker, 28 V, Automatic reset (Type I), Single pole temperature circuit breaker.

Technical specifications
Version KFZ-Sicherungsautomat
Breaking capacity 300 A
Colour grün
Height 24.5 mm
Length 12.45 mm
Rated voltage 28 V
Rated current 30 A
Logistics
Country of origin TW
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes