341133 | ESKA Erich Schweizer
Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 11.2 x 4 x 16 mm, 341133
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Automotive miniature blade fuses to ISO 8820-3, type Eska 341.
For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding
Technical specifications
Version | KFZ-Flachsicherung | |
Breaking capacity | 1 kA | |
Rated current | 30 A | |
Colour | grün | |
Rated voltage | 32 V | |
Length | 11.2 mm | |
Width | 4 mm | |
Height | 16 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |