341415-CU | ESKA Erich Schweizer
Screw lock, 50 A, 32 V, red, (L x W x H) 16 x 12 x 4 mm, 341415-CU
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Screw locking, 341415-CU, ESKA Erich Schweizer
Bold-Down Fuses, 32 V, 50 A, Breaking capacity 2.000 A, Copper, Sn plated, PA66-GF25.
Technical specifications
Version | Schraubsicherung | |
Breaking capacity | 2000 A | |
Rated current | 50 A | |
Colour | rot | |
Rated voltage | 32 V | |
Length | 16 mm | |
Width | 12 mm | |
Height | 4 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |