341435-CU | ESKA Erich Schweizer

Screw lock, 175 A, 32 V, brown, (L x W x H) 16 x 12 x 4 mm, 341435-CU

Order No.: 46G2009
EAN: 4099891608729
MPN:
341435-CU
341.435-CU
Series: 341.400-CU
341435-CU ESKA Erich Schweizer Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8211 €

Screw locking, 341435-CU, ESKA Erich Schweizer

Bold-Down Fuses, 32 V, 175 A, Breaking capacity 2.000 A, Copper, Sn plated, PA66-GF25.

Technical specifications
Version Schraubsicherung
Breaking capacity 2000 A
Rated current 175 A
Colour braun
Rated voltage 32 V
Length 16 mm
Width 12 mm
Height 4 mm
Logistics
Country of origin IT
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes